Filter Your Search
1 - 4 of 4 results
|
VS-P103KW
Vishay Intertechnologies
|
$35.1560 | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||||||||||||||||||||||
|
P103KW
Infineon Technologies AG
|
Check for Price | Obsolete | 60 mA | 800 V | 28 A | SCR | COMPLEX | 800 V | R-PUFM-D6 | 125 °C | -40 °C | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PUFM-D6 | 8541.30.00.80 | ||||||||||||||||||
|
P103KWPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 800 V | 19.625 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN FREE-WHEELING DIODE | 2 V | 10 mA | 800 V | R-XUFM-D3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-XUFM-D3 | 8541.30.00.80 | ||||||||||
|
P103KW
International Rectifier
|
Check for Price | No | Transferred | 13 kA | 10 mA | 100 mA | 60 mA | 800 V | 19.625 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN FREE-WHEELING DIODE | 2 V | 375 A | 10 mA | 800 V | R-XUFM-D3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-XUFM-D3 | 8541.30.00.80 |