Filter Your Search
1 - 10 of 118 results
|
P1013NSE2LFB
NXP Semiconductors
|
$71.4655 | Yes | Obsolete | YES | CMOS | 1.05 V | 1 V | OTHER | e2 | S-PBGA-B689 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | 32 | YES | 133 MHz | FLOATING POINT | YES | YES | 3 | 1.067 GHz | 950 mV | MICROPROCESSOR | |||||||
|
P1013NSN2EFB
NXP Semiconductors
|
$71.5329 | Yes | Obsolete | YES | CMOS | 1.05 V | 1 V | OTHER | e2 | S-PBGA-B689 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | HBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 16 | 32 | YES | 64 | FIXED POINT | YES | YES | 3 | 600 MHz | 950 mV | MICROPROCESSOR | ||||||
|
P1013NXN2HFB
NXP Semiconductors
|
$75.1106 | Yes | Obsolete | YES | CMOS | 1.05 V | 1 V | AUTOMOTIVE | e2 | S-PBGA-B689 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 32 | YES | 133 MHz | FLOATING POINT | YES | YES | 3 | 800 MHz | 950 mV | MICROPROCESSOR | ||||||
|
P1013NXN2EFB
NXP Semiconductors
|
$82.9209 | Yes | Obsolete | YES | CMOS | 1.05 V | 1 V | AUTOMOTIVE | e2 | S-PBGA-B689 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 32 | YES | 133 MHz | FLOATING POINT | YES | YES | 3 | 600 MHz | 950 mV | MICROPROCESSOR | ||||||
|
P1013NSN2HFB
NXP Semiconductors
|
$86.5186 | Yes | Obsolete | YES | CMOS | 1.05 V | 1 V | OTHER | e2 | S-PBGA-B689 | 105 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGAII-689 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 16 | 32 | YES | 64 | FIXED POINT | YES | YES | 3 | 800 MHz | 950 mV | MICROPROCESSOR | ||||||
|
P1013NXE2HFB
NXP Semiconductors
|
$104.7309 | Yes | Obsolete | YES | CMOS | 1.05 V | 1 V | AUTOMOTIVE | e2 | S-PBGA-B689 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | 32 | YES | 133 MHz | FLOATING POINT | YES | YES | 3 | 800 MHz | 950 mV | MICROPROCESSOR | ||||||
|
P1013NXN2LFB
NXP Semiconductors
|
$106.3513 | Yes | Obsolete | YES | CMOS | 1.05 V | 1 V | AUTOMOTIVE | e2 | S-PBGA-B689 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 32 | YES | 133 MHz | FLOATING POINT | YES | YES | 3 | 1.067 GHz | 950 mV | MICROPROCESSOR | ||||||
|
P1013NXE2LFB
NXP Semiconductors
|
$111.9488 | Yes | Obsolete | YES | CMOS | 1.05 V | 1 V | AUTOMOTIVE | e2 | S-PBGA-B689 | 125 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | 32 | YES | 133 MHz | FLOATING POINT | YES | YES | 3 | 1.067 GHz | 950 mV | MICROPROCESSOR | ||||||
|
P1013SXN2HFB
Freescale Semiconductor
|
Check for Price | Transferred | YES | CMOS | 1.05 V | 1 V | AUTOMOTIVE | e2 | S-PBGA-B689 | 125 °C | -40 °C | 689 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | 32 | YES | 133 MHz | FLOATING POINT | YES | YES | 800 MHz | 950 mV | MICROPROCESSOR | BGA | 689 | |||||||||
|
P1013FE2HFB
Teledyne e2v
|
Check for Price | Obsolete | YES | CMOS | 1.05 V | 1 V | AUTOMOTIVE | S-PBGA-B689 | 125 °C | -40 °C | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | TELEDYNE E2V (UK) LTD | HBGA, | compliant | 8542.31.00.01 | 16 | 32 | YES | 64 | FIXED POINT | YES | YES | 800 MHz | 950 mV | MICROPROCESSOR, RISC |