Filter Your Search
1 - 2 of 2 results
|
P1010NXE5HHB
NXP Semiconductors
|
$58.7345 | Yes | Obsolete | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 4 | 4 | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B425 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 425 | PLASTIC/EPOXY | FBGA | BGA425,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEBGA-1-425 | unknown | 5A002.A.1 | 8542.31.00.01 | NXP | ||||
|
P1010NXE5HHB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 800 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | Not Qualified | e2 | 3 | 260 | 40 | 425 | PLASTIC/EPOXY | BGA425,23X23,32 | TIN SILVER | FREESCALE SEMICONDUCTOR INC | unknown | NXP |