Filter Your Search
1 - 2 of 2 results
|
P1010NSE5DFA
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 32 | 533 MHz | 32 | 16 | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 4 | 4 | 1.05 V | 950 mV | OTHER | S-PBGA-B425 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 425 | PLASTIC/EPOXY | FBGA | BGA425,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | TEBGA-1-425 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
P1010NSE5DFA
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 32 | 533 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | Not Qualified | e2 | 3 | 260 | 40 | 425 | PLASTIC/EPOXY | BGA425,23X23,32 | TIN SILVER | FREESCALE SEMICONDUCTOR INC | unknown |