Filter Your Search
1 - 10 of 25 results
![]() |
AM1P-1203SZ
Aimtec
|
$3.1917 | Yes | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | AIMTEC INC | Module-6 | compliant | EAR99 | |||||||||||||||||||
![]() |
AM1P-1203SH30Z
Aimtec
|
$3.1917 | Yes | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | AIMTEC INC | Module-6 | compliant | EAR99 | aimtec | ||||||||||||||||||
![]() |
AM1P-120303DZ
Aimtec
|
$4.1780 | Yes | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.201 V | 3.399 V | 2 | NO | NO | ALSO AVAILABLE WITH 3.3V OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | AIMTEC INC | Module-6 | compliant | EAR99 | ||||||||||||||||||
![]() |
AM1P-1203DZ
Aimtec
|
$4.7641 | Yes | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.201 V | 3.399 V | 2 | NO | NO | ALSO AVAILABLE WITH -3.3V OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | AIMTEC INC | Module-6 | compliant | EAR99 | ||||||||||||||||||
![]() |
ISP1203A
XP Power
|
$12.6900 | Yes | Obsolete | 12 V | 3.3 V | 18 V | 9 V | 3.135 V | 3.465 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 2 W | R-XDMA-G16 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 13.7 mm | 23.86 mm | XP POWER LTD | SMD-16/6 | compliant | EAR99 | XP POWER | SOIC | 16 | |||||||||||||||||
![]() |
IP1203SA
XP Power
|
$15.0738 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 4.5 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.2 % | 1 % | 1 | 0.010605 Vrms | HYBRID | 2.31 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | SMALL OUTLINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | XP POWER LTD | SIP-8/7 | compliant | EAR99 | XP POWER | |||||||||||
|
AM1P-1203S
Aimtec
|
Check for Price | No | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
48IMP12-03-7
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 6 % | 1 | HYBRID | COMMERCIAL EXTENDED | 12 W | R-XDMA-P5 | e0 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,5LEAD,.8 | compliant | EAR99 | ||||||||||||||||||
![]() |
P1203HD2-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 2 W | R-XDMA-P4 | Not Qualified | 1 | 70 °C | -20 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | DIP | 4 | |||||||||||||||||||
![]() |
P1203HDB2
Sensitron Semiconductors
|
Check for Price | No | No | Active | 12 V | 3 V | 18 V | 9 V | 2.91 V | 3.09 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 2 W | R-XDMA-P4 | e0 | Not Qualified | 1 | 70 °C | -20 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | DIP | 4 |