Filter Your Search
1 - 1 of 1 results
|
P08-100-SL-B-G
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 100 | 2 | 800 µm | 2 | 60 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 3M | 250VDC V | NO | 97.856 N | 1 GΩ | SHRD ENDS | 9.7856 N | NO | NO | e4 | NO | UL | 94V-0 | -50 °C | 85 °C | POLARIZATION POST | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.826 mm | 8u inch | SURFACE MOUNT | 0.231 inch | 0.205 inch | 1.709 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |