Filter Your Search
1 - 10 of 54 results
|
P0762.104NLT
Pulse Electronics Corporation
|
$1.0633 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 840 mΩ | 20 % | YES | 100 kHz | 600 mA | 5137 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
P0762.224NLT
Pulse Electronics Corporation
|
$1.0633 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.9 Ω | 20 % | YES | 100 kHz | 400 mA | 5137 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
P0762.104T
Pulse Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 840 mΩ | 20 % | YES | 100 kHz | 600 mA | 5137 | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH PEAK DC CURRENT | 130 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
P0762.105NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 8.4 Ω | 20 % | YES | 100 kHz | 50 mA | 5137 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
P0762.103NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 110 mΩ | 20 % | YES | 100 kHz | 2 A | 5137 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
P0762.153NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.5 A | 5137 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
P0762.333NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 300 mΩ | 20 % | YES | 100 kHz | 1.1 A | 5137 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
P0762.474NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 4 Ω | 20 % | YES | 100 kHz | 200 mA | 5137 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
P0762.154T
Pulse Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 1.2 Ω | 20 % | YES | 100 kHz | 500 mA | 5137 | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH PEAK DC CURRENT | 130 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
P0762.224T
Pulse Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 1.9 Ω | 20 % | YES | 100 kHz | 400 mA | 5137 | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH PEAK DC CURRENT | 130 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |