Parametric results for: p0603e3162bnt under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p0603e3162bnt
Select parts from the table below to compare.
Compare
Compare
P0603E3162BNT
Vishay Intertechnologies
$5.4888 Yes Active 31.6 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e2 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P0603E3162BNT
Vishay Sfernice
Check for Price Yes Active 31.6 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e2 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 unknown EAR99 8533.21.00.30
P0603E3162BNT100
Vishay Intertechnologies
Check for Price Yes Not Recommended 31.6 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30