Filter Your Search
1 - 1 of 1 results
|
P0402Z6731DNTRE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.73 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | MIL-PRF-55342G | 70 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |