Filter Your Search
1 - 1 of 1 results
|
P0402C2432BNTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.3 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |