Filter Your Search
1 - 8 of 8 results
|
P0202SN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 10 µA | 5 mA | 200 µA | 700 V | SCR | 200 µs | 100 V/us | 800 mV | 8 A | e3 | 125 °C | -40 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | |||
|
P0202EA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 10 µA | 5 mA | 200 µA | 500 V | SCR | 200 µs | 100 V/us | 800 mV | 8 A | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | not_compliant | EAR99 | |||
|
P0202MA
STMicroelectronics
|
Check for Price | No | Obsolete | 1.75 V | 500 A | 10 µA | 5 mA | 200 µA | 600 V | SCR | 200 µs | 100 V/us | 800 mV | 8 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | ||
|
P0202SA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 10 µA | 5 mA | 200 µA | 700 V | SCR | 200 µs | 100 V/us | 800 mV | 8 A | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | not_compliant | EAR99 | |||
|
P0202EN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 10 µA | 5 mA | 200 µA | 500 V | SCR | 200 µs | 100 V/us | 800 mV | 8 A | e3 | 125 °C | -40 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | |||
|
P0202MN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 10 µA | 5 mA | 200 µA | 600 V | SCR | 200 µs | 100 V/us | 800 mV | 8 A | e3 | 125 °C | -40 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | |||
|
P0202NN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 10 µA | 5 mA | 200 µA | 800 V | SCR | 200 µs | 100 V/us | 800 mV | 8 A | e3 | 125 °C | -40 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | |||
|
P0202NA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 A | 10 µA | 5 mA | 200 µA | 800 V | SCR | 200 µs | 100 V/us | 800 mV | 8 A | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | not_compliant | EAR99 |