Filter Your Search
1 - 1 of 1 results
|
P-0805H1001BBT1
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | not_compliant | EAR99 | 8533.21.00.30 |