Filter Your Search
1 - 1 of 1 results
|
P-0502H2871AGWI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.87 kΩ | 0.05 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.397 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |