Filter Your Search
1 - 10 of 29 results
|
SP7205
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 6 dBm | 2 | 19 dB | 200 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 200 MHz | 10 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | |||||||||||
|
SP7205
Spectrum Control
|
Check for Price | Active | 50 Ω | 6 dBm | 2 | 19 dB | 200 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 200 MHz | 10 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | FP-4 | ||||||||||
|
FP7203
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 30 dB | YES | 250 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 1 | 250 MHz | 5 MHz | 15 V | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | FL4(UNSPEC) | AMPLIFONIX | unknown | FL4(UNSPEC) | |||
|
SP7207
Spectrum Control
|
Check for Price | Active | 50 Ω | 13 dBm | 2 | 17 dB | 300 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=23DBM | 1 | 300 MHz | 10 MHz | 15 V | 40 mA | 85 °C | -55 °C | COMPONENT | 4 | METAL | MODULE,4LEAD(UNSPEC) | API TECHNOLOGIES CORP | compliant | MODULE,4LEAD(UNSPEC) | ||||
|
SP7208
Spectrum Control
|
Check for Price | Active | 50 Ω | 6 dBm | 2 | 21 dB | 250 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 250 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | |||||||||||
|
FP7208
Spectrum Control
|
Check for Price | Active | 50 Ω | 6 dBm | 2 | 21 dB | 250 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 250 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | |||||||||||
|
FP7207PM
Spectrum Control
|
Check for Price | Active | 13 dBm | 2 | 17 dB | 200 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 200 MHz | 10 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | ||||||||||||
|
SP7207
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 17 dB | 300 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=23DBM | 300 MHz | 10 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | |||||||||||
|
SP7208
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 6 dBm | 2 | 21 dB | 250 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 250 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | |||||||||||
|
FP7207
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 17 dB | 300 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=23DBM | 300 MHz | 10 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown |