Filter Your Search
1 - 2 of 2 results
|
OX2134A-D3-3-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 1 MHz | 0.03 % | 1 PPM/10 YEAR | 12 V | HCMOS | NO | 0.01 ppm | 1.5 W | 12V | 12.6 V | 11.4 V | 3 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5,.1,700 | NO | 36.1mm x 27.2mm x 12.7mm | RALTRON ELECTRONICS CORP | compliant | ||
|
OX2134A-D3-3-160.000
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 160 MHz | 0.03 % | 1 PPM/10 YEAR | 12 V | HCMOS | NO | 0.01 ppm | 1.5 W | 12V | 12.6 V | 11.4 V | 3 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5,.1,700 | NO | 36.1mm x 27.2mm x 12.7mm | RALTRON ELECTRONICS CORP | compliant |