Filter Your Search
1 - 2 of 2 results
|
OX-1710-EEE-2090-12M8000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.8 MHz | 0.002 % | 50 Ω | 3.3 V | SINE | 0.015 PPM/YEAR | NO | 0.0005 ppm | 1.5 W | 1.125 V | 3.3V | 460 µA | 3.465 V | 3.135 V | 4 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | NO | 38mm x 27.94mm x 14mm | MICROSEMI CORP | compliant | Sine | |||
|
OX-1710-EEE-2090-12M8000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.8 MHz | 0.002 % | 50 Ω | 3.3 V | SINE | 0.015 PPM/YEAR | NO | 0.0005 ppm | 1.5 W | 1.125 V | 3.3V | 460 µA | 3.465 V | 3.135 V | 4 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | NO | 38mm x 27.94mm x 14mm | VECTRON INTERNATIONAL | compliant | Sine |