Filter Your Search
1 - 1 of 1 results
|
OSOPTA1003BT1
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 100 kΩ | 0.1 % | 400 mW | 1534 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded Case | 1 | 20 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | 1.58 mm | 8.74 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1534 | compliant | EAR99 | 8533.21.00.10 |