Filter Your Search
1 - 10 of 1,906 results
|
OSC-15801-161Q
Data Device Corporation
|
Check for Price | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | R-CDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | |||||||||||||
![]() |
OSC-15803-101W
Data Device Corporation
|
Check for Price | Transferred | 15 V | 20 kHz | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -14.25 V | -15.75 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P18 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 18 | UNSPECIFIED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | MODULE | DIP-18 | ||||||||
![]() |
OSC-15803-480K
Data Device Corporation
|
Check for Price | No | Transferred | 15 V | 20 kHz | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -14.25 V | -15.75 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P18 | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | MODULE | DIP-18 | ||||||
![]() |
OSC-15802-860Q
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 10 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 20 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | |||||
![]() |
OSC-15801-390Y
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | |||||
|
OSC-15801-331Y
Data Device Corporation
|
Check for Price | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | R-CDIP-T18 | 70 °C | MIL-PRF-38534 Class D | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | |||||||||||||
![]() |
OSC-15801-830S
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 Class D | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | DMA | 1 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-18 | 18 | ||||
![]() |
OSC-15801-830W
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 Class D | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | DMA | QIP, | 18 | ||||
|
OSC-15801-131L
Data Device Corporation
|
Check for Price | Transferred | 15 V | 20 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | R-CDIP-T18 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 | , | |||||||||||
|
OSC-15802-271Z
Data Device Corporation
|
Check for Price | Transferred | 15 V | 10 kHz | NO | EXCITATION OSCILLATOR | -15.75 V | -14.25 V | -15 V | 1 | 20 mA | 15.75 V | 14.25 V | R-CDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | compliant | 8542.39.00.01 |