Filter Your Search
1 - 10 of 16 results
|
POS-50FT-52-6K8AA
Vitrohm Portuguesa LDA
|
$0.1100 | Yes | Active | 6.8 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||
|
POS-50FT-52-220RAA
Vitrohm Portuguesa LDA
|
$0.1137 | Yes | Active | 220 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||
|
POS-50FT-52-330RAA
Vitrohm Portuguesa LDA
|
$0.1137 | Yes | Active | 330 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||
|
POS-50FT-52-33RAA
Vitrohm Portuguesa LDA
|
$0.1137 | Yes | Active | 33 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||
|
POS-50FT-52-10RAA
Vitrohm Portuguesa LDA
|
$0.1137 | Yes | Active | 10 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||
|
POS-50FT-52-1MAA
Vitrohm Portuguesa LDA
|
$0.1137 | Yes | Active | 1 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||
|
POS-50FT-52-150RAA
Vitrohm Portuguesa LDA
|
$0.1137 | Yes | Active | 150 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||
|
POS-50FT-52-470RAA
Vitrohm Portuguesa LDA
|
$0.1137 | Yes | Active | 470 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||
|
POS-50FT-52-10KAA
Vitrohm Portuguesa LDA
|
$0.1179 | Yes | Active | 10 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||
|
POS-50FT-52-1RAA
Vitrohm Portuguesa LDA
|
$0.1289 | Yes | Active | 1 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 450 µm | 1.9 mm | 3.4 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant |