Parametric results for: orna4991dt5 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: orna4991dt
Select parts from the table below to compare.
Compare
Compare
ORNA4991DTF
Vishay Thin Film
Check for Price No No Active 4.99 kΩ 0.5 % 400 mW 1915 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 4.99 kΩ ISOLATED 4 70 °C 4.99 kΩ YES 5 ppm/°C 100 V e0 150 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR Tin/Lead (Sn70Pb30) GULL WING 1.73 mm 4.9 mm 3.9 mm VISHAY INTERTECHNOLOGY INC DIP, 1620 compliant EAR99 8533.21.00.20