Filter Your Search
1 - 2 of 2 results
|
OR3T80-7BC432I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 338 | 338 | 3872 | 116000 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 484 CLBS, 116000 GATES | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | 1 | 85 °C | -40 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||
|
OR3T80-7BC432I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 338 | 338 | 3872 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 133 MHz | S-PBGA-B432 | Not Qualified | e0 | 85 °C | -40 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | BGA, BGA432,31X31,50 |