Filter Your Search
1 - 2 of 2 results
|
OR3T557BA352-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 284 | 284 | 2592 | 80000 | 324 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 324 CLBS, 80000 GATES | 885 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 3 | 70 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-352 | 352 | not_compliant | 8542.39.00.01 | ||||
|
OR3T557BA352-DB
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 80000 | 324 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | 324 CLBS, 80000 GATES | 3.6 V | 3 V | S-PBGA-B352 | COMMERCIAL | 3 | 70 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | NOT SPECIFIED | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-352 | 352 | unknown |