Filter Your Search
1 - 3 of 3 results
|
OR3T1256BA352I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 294 | 294 | 6272 | 186000 | 784 | 1.32 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 784 CLBS, 186000 GATES | 694.4 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 3 | 85 °C | -40 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-352 | 352 | not_compliant | 8542.39.00.01 | |||||
|
OR3T125-6BA352I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 294 | 294 | 6272 | 186000 | 1.32 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 784 CLBS, 186000 GATES | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 1 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||
|
OR3T125-6BA352I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 294 | 294 | 6272 | 186000 | 1.35 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 784 CLBS, 186000 GATES | 694 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | AGERE SYSTEMS INC | BGA | BGA, BGA352,26X26,50 | 352 | unknown | 8542.39.00.01 |