Parametric results for: or3t125-6bc432i under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: or3t1256bc432i
Select parts from the table below to compare.
Compare
Compare
OR3T125-6BC432I
LSI Corporation
Check for Price No Obsolete 3.3 V 338 338 6272 92000 784 1.35 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 784 CLBS, 92000 GATES TYP GATES = 92000 TO 186000 80 MHz 3.6 V 3 V S-PBGA-B432 Not Qualified e0 85 °C -40 °C 432 PLASTIC/EPOXY BGA BGA432,31X31,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 40 mm 40 mm 1.67 mm LUCENT TECHNOLOGIES INC BGA BGA, BGA432,31X31,50 432 unknown 8542.39.00.01
OR3T125-6BC432I
Lattice Semiconductor Corporation
Check for Price No No Obsolete 3.3 V 338 338 6272 186000 1.32 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 784 CLBS, 186000 GATES 3.6 V 3 V S-PBGA-B432 Not Qualified 1 85 °C -40 °C 432 PLASTIC/EPOXY BGA BGA432,31X31,50 SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 40 mm 40 mm 1.67 mm LATTICE SEMICONDUCTOR CORP unknown 8542.39.00.01
OR3T1256BC432I-DB
Lattice Semiconductor Corporation
Check for Price No No Obsolete 3.3 V 338 338 6272 186000 784 1.32 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 784 CLBS, 186000 GATES 694.4 MHz 3.6 V 3 V S-PBGA-B432 Not Qualified e0 3 85 °C -40 °C 225 30 432 PLASTIC/EPOXY LBGA BGA432,31X31,50 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 40 mm 40 mm 1.67 mm LATTICE SEMICONDUCTOR CORP BGA LBGA, BGA432,31X31,50 432 not_compliant 8542.39.00.01