Filter Your Search
1 - 10 of 40 results
|
OR3C80-4PS208I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 167 | 167 | 3872 | 58000 | 484 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 484 CLBS, 58000 GATES | TYP GATES = 58000 TO 116000 | 80 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | HLFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LUCENT TECHNOLOGIES INC | QFP | HLFQFP, HQFP208,1.2SQ,20 | 208 | unknown | 8542.39.00.01 | |||||||
|
OR3C80-4PS240I-DB
LSI Corporation
|
Check for Price | Transferred | 5 V | 58000 | 484 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 484 CLBS, 58000 GATES | TYP GATES = 58000 TO 116000 | 80 MHz | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | AGERE SYSTEMS INC | QFP | HFQFP, | 240 | unknown | 8542.39.00.01 | ||||||||||||||
|
OR3C80-4PS208-DB
LSI Corporation
|
Check for Price | Transferred | 5 V | 58000 | 484 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 58000 GATES | TYP GATES = 58000 TO 116000 | 80 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | AGERE SYSTEMS INC | QFP | HFQFP, | 208 | unknown | 8542.39.00.01 | |||||||||||||||
|
OR3C804BA352I-DB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 116000 | 484 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 484 CLBS, 116000 GATES | 5.5 V | 4.5 V | S-PBGA-B352 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 352 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | NOT SPECIFIED | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 352 | unknown | ||||||||||||
|
OR3C80-4BC432
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 338 | 338 | 3872 | 116000 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 116000 GATES | 5.25 V | 4.75 V | S-PBGA-B432 | Not Qualified | 1 | 70 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.67 mm | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
OR3C80-4PS208I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 167 | 167 | 3872 | 116000 | 484 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 484 CLBS, 116000 GATES | TYP GATES = 58000 TO 116000 | 80 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, SQFP2-208 | 208 | compliant | 8542.39.00.01 | |||
|
OR3C80-4PS240
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 188 | 188 | 3872 | 58000 | 484 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 58000 GATES | TYP GATES = 58000 TO 116000 | 80 MHz | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 70 °C | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LUCENT TECHNOLOGIES INC | QFP | HLFQFP, HQFP240,1.37SQ,20 | 240 | unknown | 8542.39.00.01 | ||||||||
|
OR3C804BAN352I-DB
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 294 | 294 | 116000 | 484 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 484 CLBS, 116000 GATES | 350.8 MHz | 5.5 V | 4.5 V | S-PBGA-B352 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | BGA | BGA, | 352 | unknown | 8542.39.00.01 | ||||||||||||||
|
OR3C80-4BC432I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 338 | 338 | 3872 | 58000 | 484 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 484 CLBS, 58000 GATES | TYP GATES = 58000 TO 116000 | 80 MHz | 5.5 V | 4.5 V | S-PBGA-B432 | Not Qualified | e0 | 85 °C | -40 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.67 mm | LUCENT TECHNOLOGIES INC | BGA | BGA, BGA432,31X31,50 | 432 | unknown | 8542.39.00.01 | |||||||
|
OR3C804PS208-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 167 | 167 | 3872 | 116000 | 484 | 2.34 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 116000 GATES | 5 V | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | HFQFP, HQFP208,1.2SQ,20 | 208 | compliant |