Filter Your Search
1 - 10 of 20 results
|
OR2T15B-7BA352
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 286 | 286 | 1600 | 19200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 909 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 70 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | AGERE SYSTEMS INC | BGA, BGA352,26X26,50 | unknown | 8542.39.00.01 | |||||||||||||
|
OR2T15B-7BBA256I
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 211 | 211 | 19200 | 400 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 131.6 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2T15B-7BA256
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 211 | 211 | 1600 | 19200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 909 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | AGERE SYSTEMS INC | BGA, BGA256,20X20,50 | unknown | 8542.39.00.01 | |||||||||||||
|
OR2T15B-7BS240I
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 19200 | 400 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 131.6 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2T15B-7BA256
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 211 | 211 | 1600 | 19200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | BGA, BGA256,20X20,50 | unknown | 8542.39.00.01 | ||||||||||||||||
|
OR2T15B-7BA256I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 223 | 223 | 1600 | 19200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 40 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | LUCENT TECHNOLOGIES INC | BGA, BGA256,20X20,50 | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T15B-7BS240
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 19200 | 400 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 131.6 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
OR2T15B-7BS208I
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 163 | 163 | 19200 | 400 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 131.6 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
OR2T15B-7BA352I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 286 | 286 | 1600 | 19200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 909 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | AGERE SYSTEMS INC | BGA, BGA352,26X26,50 | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T15B7BA256-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 211 | 211 | 1600 | 19200 | 400 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 833 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.32 mm | LATTICE SEMICONDUCTOR CORP | PLASTIC, BGA-256 | compliant | 8542.39.00.01 | BGA | 256 |