Parametric results for: or2t15a6bc432i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: or2t15a6bc432i
Select parts from the table below to compare.
Compare
Compare
OR2T15A-6BC432I
Lattice Semiconductor Corporation
Check for Price Buy No Obsolete 3.3 V 307 307 1600 19200 1.4 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 400 CLBS 3.6 V 3 V S-PBGA-B432 Not Qualified 85 °C -40 °C 432 PLASTIC/EPOXY BGA BGA432,31X31,50 SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 40 mm 40 mm 1.67 mm LATTICE SEMICONDUCTOR CORP unknown 8542.39.00.01
OR2T15A-6BC432I
LSI Corporation
Check for Price Buy No Obsolete 3.3 V 307 307 1600 19200 400 1.4 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 400 CLBS, 19200 GATES TYP. GATES = 19200 TO 44200 10 MHz 3.6 V 3 V S-PBGA-B432 Not Qualified e0 85 °C -40 °C 432 PLASTIC/EPOXY BGA BGA432,31X31,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 40 mm 40 mm 1.67 mm LUCENT TECHNOLOGIES INC unknown 8542.39.00.01 BGA, BGA432,31X31,50