Filter Your Search
1 - 4 of 4 results
|
OR2T15A-3BA256I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 211 | 211 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.32 mm | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||
|
OR2T15A-3BA256
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 211 | 211 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.32 mm | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||
|
OR2T15A-3BA256I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 211 | 211 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 476 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.32 mm | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | BGA | BGA, BGA256,20X20,50 | 256 | ||
|
OR2T15A-3BA256
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 211 | 211 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 476 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.32 mm | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | BGA | BGA, BGA256,20X20,50 | 256 |