Filter Your Search
1 - 4 of 4 results
|
OR2T08A-2S240I-BT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 9400 | 196 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 196 CLBS, 9400 GATES | MAX 184 I/OS; 784 FLIP-FLOPS; TYP GATES = 9400 TO 21600 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T08A-2S240I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 9400 | 196 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 196 CLBS, 9400 GATES | TYP GATES = 9400 TO 21600 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T08A-2S240I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 784 | 9400 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 196 CLBS, 9400 GATES | 344 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP240,1.3SQ,20 | unknown | 8542.39.00.01 | QFP | 240 | ||||
|
OR2T08A-2S240I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 784 | 9400 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 196 CLBS | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP240,1.3SQ,20 | compliant | 8542.39.00.01 |