Filter Your Search
1 - 4 of 4 results
|
OR2T06A-5J160I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 126 | 126 | 576 | 6900 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 28 mm | 28 mm | 4.07 mm | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||
|
OR2T06A-5J160I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 126 | 126 | 6900 | 144 | 1.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 6900 GATES | TYP GATES = 6900 TO 15900 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | , | |||||||||||||
|
OR2T06A-5J160I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 126 | 126 | 576 | 6900 | 144 | 1.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 6900 GATES | TYP. GATES = 6900 TO 15900 | 10 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 28 mm | 28 mm | 4.07 mm | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | QFP, QFP160,1.2SQ | QFP | 160 | |||||
|
OR2T06A-5J160I-BT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 126 | 126 | 6900 | 144 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 6900 GATES | MAX 126 I/OS; 576 FLIP-FLOPS; TYP GATES = 6900 TO 15900 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | , |