Filter Your Search
1 - 3 of 3 results
|
OR2T04A-4T144-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 4800 | 100 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | LFQFP, | 144 | compliant | |||||||||
|
OR2T04A-4T144-DB
LSI Corporation
|
Check for Price | Transferred | 3.3 V | 4800 | 100 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | TYP GATES = 4800 TO 11000 | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | AGERE SYSTEMS INC | QFP | LFQFP, | 144 | unknown | 8542.39.00.01 | ||||||||||||||
|
OR2T04A4T144-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 110 | 110 | 400 | 4800 | 100 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 4800 GATES | MAXIMUM USABLE GATES 11000 | 500 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 225 | 144 | PLASTIC/EPOXY | LFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | not_compliant | 8542.39.00.01 |