Filter Your Search
1 - 10 of 10 results
|
OR2C26A4PS240-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 192 | 192 | 2304 | 27600 | 576 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | MAXIMUM USABLE GATES 63600 | 500 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 225 | 240 | PLASTIC/EPOXY | FQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | SQFP2-240 | 240 | not_compliant | 8542.39.00.01 | |||||
|
OR2C26A-4PS240I-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 192 | 192 | 27600 | 576 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP GATES = 27600 TO 63600 | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
OR2C26A-4PS240
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 192 | 192 | 2304 | 27600 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 70 °C | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | AGERE SYSTEMS INC | QFP | HLFQFP, HQFP240,1.37SQ,20 | 240 | unknown | 8542.39.00.01 | ||||||||||
|
OR2C26A-4PS240-DB
LSI Corporation
|
Check for Price | Transferred | 5 V | 27600 | 576 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP GATES = 27600 TO 63600 | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | AGERE SYSTEMS INC | QFP | HFQFP, | 240 | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2C26A-4PS240I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 192 | 192 | 2304 | 27600 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | HLFQFP, HQFP240,1.37SQ,20 | not_compliant | 8542.39.00.01 | |||||||||
|
OR2C26A-4PS240I-BT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 192 | 192 | 27600 | 576 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | MAX 192 I/OS; 2304 FLIP-FLOPS; TYP GATES = 27600 TO 63600 | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
OR2C26A-4PS240-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 27600 | 576 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP GATES = 27600 TO 63600 | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | HFQFP, | 240 | compliant | ||||||||||||
|
OR2C26A-4PS240-BT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 192 | 192 | 27600 | 576 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | MAX 192 I/OS; 2304 FLIP-FLOPS; TYP GATES = 27600 TO 63600 | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2C26A-4PS240
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 192 | 192 | 2304 | 27600 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 225 | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | HLFQFP, HQFP240,1.37SQ,20 | not_compliant | 8542.39.00.01 | ||||||||||
|
OR2C26A-4PS240I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 192 | 192 | 2304 | 27600 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | AGERE SYSTEMS INC | QFP | HLFQFP, HQFP240,1.37SQ,20 | 240 | unknown | 8542.39.00.01 |