Filter Your Search
1 - 10 of 317 results
|
OR2C15A-3S208-BT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 171 | 171 | 19200 | 400 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAX 171 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2C15A-5PS240I
LSI Corporation
|
Check for Price | Obsolete | 5 V | 19200 | 400 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM NUMBER OF EQUIVALENT GATES IS UPTO 44200 | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | QFP | 240 | |||||||||||||||
|
OR2C15A-3S208I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 171 | 171 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||
|
OR2C15A-2S240I-BT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 192 | 192 | 19200 | 400 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAX 192 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2C15A-5S240I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 192 | 192 | 1600 | 19200 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP240,1.3SQ,20 | unknown | 8542.39.00.01 | QFP | 240 | ||||||||
|
OR2C15A-4S240I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 192 | 192 | 1600 | 19200 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||
|
OR2C15A-3M84I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 1600 | 19200 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 476 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | LCC | 84 | |||||||
|
OR2C15A-3AS208I
LSI Corporation
|
Check for Price | Obsolete | 5 V | 171 | 171 | 19200 | 400 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 66.7 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
OR2C15A-4S240-DB
LSI Corporation
|
Check for Price | Transferred | 5 V | 19200 | 400 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | AGERE SYSTEMS INC | FQFP, | unknown | 8542.39.00.01 | QFP | 240 | |||||||||||
|
OR2C15A-4BC432I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 320 | 320 | 1600 | 19200 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 5.5 V | 4.5 V | S-PBGA-B432 | Not Qualified | 85 °C | -40 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 |