Filter Your Search
1 - 5 of 5 results
|
OR2C15A-4BA352I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 298 | 298 | 1600 | 19200 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 500 MHz | 5.5 V | 4.5 V | S-PBGA-B352 | Not Qualified | e0 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | AGERE SYSTEMS INC | BGA | BGA, BGA352,26X26,50 | 352 | unknown | 8542.39.00.01 | ||||||||||
|
OR2C15A4BA352-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 298 | 298 | 1600 | 19200 | 400 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 500 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 3 | 70 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-352 | 352 | not_compliant | 8542.39.00.01 | |||||
|
OR2C15A-4BA352
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 298 | 298 | 1600 | 19200 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 5.25 V | 4.75 V | S-PBGA-B352 | Not Qualified | 70 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2C15A-4BA352
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 298 | 298 | 1600 | 19200 | 400 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP. GATES = 19200 TO 44200 | 10 MHz | 5.25 V | 4.75 V | S-PBGA-B352 | Not Qualified | e0 | 70 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | LUCENT TECHNOLOGIES INC | BGA | BGA, BGA352,26X26,50 | 352 | unknown | 8542.39.00.01 | |||||||||
|
OR2C15A-4BA352I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 298 | 298 | 1600 | 19200 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 5.5 V | 4.5 V | S-PBGA-B352 | Not Qualified | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 |