Filter Your Search
1 - 10 of 12 results
|
OPB854A3
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | ||
|
OPB854B3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | RADIAL MOUNT | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 2.54 mm | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | ||||||
|
OPB854B1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | RADIAL MOUNT | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 2.54 mm | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | |||||
|
OPB854A1
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | |||
|
OPB854A2
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | RADIAL MOUNT | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 2.54 mm | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | ||||||
|
OPB854B2
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | RADIAL MOUNT | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 2.54 mm | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | ||||||
|
OPB854A2
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | |||
|
OPB854B2
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | |||
|
OPB854A3
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | RADIAL MOUNT | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 2.54 mm | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||||
|
OPB854B1
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.54 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs |