Filter Your Search
1 - 2 of 2 results
|
OPB853A2
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 15 V | 15 V | SINGLE | 100 nA | 5 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 3.11 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | 1.27 X 0.254 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||
|
OPB853A2
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 15 V | 15 V | SINGLE | 100 nA | 5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Darlington | 3.11 mm | 85 °C | -40 °C | 3.17 mm | 1 | TT ELECTRONICS PLC | 1.27 X 0.254 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs |