Filter Your Search
1 - 4 of 4 results
|
OPB760N
TT Electronics OPTEK Technology
|
$5.7686 | Yes | Yes | Transferred | NO | 5.58 mm | 2.03 mm | 10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG VOLTAGE | Logic Gate | TTL COMPATIBLE | 1 | 10 mA | 35 V | 5.25 V | 4.75 V | 70 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 6.35 mm | 10.8 mm | 13.59 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||
|
OPB760N
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 5.58 mm | 2.03 mm | 10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG VOLTAGE | TTL COMPATIBLE | 10 mA | 5.25 V | 4.75 V | 70 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 6.35 mm | 10.8 mm | 13.59 mm | TT ELECTRONICS PLC | compliant | TT Electronics | ROHS COMPLIANT PACKAGE-5 | ||||||
|
OPB760T
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 5.58 mm | 2.03 mm | 10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG VOLTAGE | TTL COMPATIBLE | 10 mA | 5.25 V | 4.75 V | 70 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 6.35 mm | 10.8 mm | 24.64 mm | TT ELECTRONICS PLC | compliant | TT Electronics | ROHS COMPLIANT PACKAGE-5 | ||||||
|
OPB760T
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | NO | 5.58 mm | 2.03 mm | 10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG VOLTAGE | Logic Gate | TTL COMPATIBLE | 1 | 10 mA | 35 V | 5.25 V | 4.75 V | 70 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 6.35 mm | 10.8 mm | 24.64 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |