Filter Your Search
1 - 10 of 13 results
|
OPB696C
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | OPEN COLLECTOR, WITH LEVER ARM | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 13.5 V | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | compliant | Logic Outputs | |||||||
|
OPB696C
TT Electronics Resistors
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 13.5 V | 100 °C | -40 °C | 5.45 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | ||||||||
|
OPB696BZ
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 2.03 mm | 8 V | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | compliant | Logic Outputs | ROHS COMPLIANT PACKAGE-3 | ||||
|
OPB696
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1 | 1.2 | TTL COMPATIBLE, WITH LEVER ARM | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 2.03 mm | 4.5 V | 100 °C | -40 °C | 2.03 mm | OPTEK TECHNOLOGY INC | compliant | Logic Outputs | ||||||||
|
OPB696B
TT Electronics Resistors
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 8 V | 100 °C | -40 °C | 5.45 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | ||||||||
|
OPB696BZ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 2.03 mm | 8 V | 100 °C | -40 °C | 2.03 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | ROHS COMPLIANT PACKAGE-3 | |||
|
OPB696CZ
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 2.03 mm | 13.5 V | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | compliant | Logic Outputs | ROHS COMPLIANT PACKAGE-3 | ||||
|
OPB696AZ
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 2.03 mm | 4.5 V | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | compliant | Logic Outputs | ROHS COMPLIANT PACKAGE-3 | ||||
|
OPB696AZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | 1.2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 2.03 mm | 4.5 V | 100 °C | -40 °C | 2.03 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | ROHS COMPLIANT PACKAGE-3 | |||
|
OPB696A
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 100 µA | 30 V | OPEN COLLECTOR, WITH LEVER ARM | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 4.5 V | 100 °C | -40 °C | OPTEK TECHNOLOGY INC | compliant | Logic Outputs |