Filter Your Search
1 - 2 of 2 results
|
OPB375L51
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | SINGLE | 100 nA | 2.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||
|
OPB375L51
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | SINGLE | 100 nA | 2.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs |