Filter Your Search
1 - 3 of 3 results
|
OPB123A
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 2 | OPEN COLLECTOR | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 2.03 mm | 4.75 V | 70 °C | -40 °C | OPTEK TECHNOLOGY INC | PLASTIC PACKAGE-5 | compliant | Logic Outputs | ||||
|
OPB123B
TT Electronics OPTEK Technology
|
Check for Price | Yes | Obsolete | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 0.5 | OPEN COLLECTOR | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 2.03 mm | 4.75 V | 70 °C | -40 °C | OPTEK TECHNOLOGY INC | compliant | Logic Outputs | ||||||
|
OPB123A
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 2 | OPEN COLLECTOR | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 2.03 mm | 4.75 V | 70 °C | -40 °C | 2.03 mm | 1 | TT ELECTRONICS PLC | PLASTIC PACKAGE-5 | compliant | Logic Outputs |