Parametric results for: opa703pa under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: opa703pa
Select parts from the table below to compare.
Compare
Compare
OPA703PA
Texas Instruments
$2.0248 Yes Yes Active 750 µV 0.6 V/us 10 pA 200 µA 70 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 1000 63100 NO R-PDIP-T8 Not Qualified e4 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA703PAG4
Texas Instruments
Check for Price Yes Obsolete 750 µV 0.6 V/us 10 pA 300 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES -6.6 V NO NO 6.6 V INDUSTRIAL 1000 63100 NO R-PDIP-T8 Not Qualified e4 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA703PA
Burr-Brown Corp
Check for Price Transferred 750 µV 0.6 V/us 10 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6.6 V 6.6 V MILITARY 1000 R-PDIP-T8 Not Qualified 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL BURR-BROWN CORP DIP-8 unknown