Filter Your Search
1 - 1 of 1 results
|
OPA641HSQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 6 mV | 640 V/us | 75 µA | 24 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 µA | YES (AVCL>=2) | NO | NO | NO | -7 V | NO | NO | 7 V | MILITARY | 1600000 | 447 | YES | R-CDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown |