Filter Your Search
1 - 5 of 5 results
|
OPA547TG3
Texas Instruments
|
$7.9257 | No | Active | 5 mV | 6 V/us | 500 nA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 100000 | NO | R-PZFM-T7 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | ZFM | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.7 mm | 8.34 mm | 10.16 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 7 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA547T-1G3
Texas Instruments
|
$8.1941 | No | Active | 5 mV | 6 V/us | 500 nA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 100000 | NO | R-PSFM-T7 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SFM | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.7 mm | 8.38 mm | 10.17 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 7 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA547T-1
Texas Instruments
|
$8.3718 | Yes | Yes | Active | 5 mV | 6 V/us | 500 nA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 100000 | NO | R-PSFM-T7 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SFM | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.7 mm | 8.38 mm | 10.17 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 7 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA547T
Texas Instruments
|
$8.5272 | Yes | Yes | Active | 5 mV | 6 V/us | 500 nA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 100000 | NO | R-PZFM-T7 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.7 mm | 8.34 mm | 10.16 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 7 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA547T
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 mV | 6 V/us | 500 nA | 15 mA | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | YES | 60 V | INDUSTRIAL | 1000 | 100000 | R-PSFM-T7 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | SINGLE | BURR-BROWN CORP | FM-7 | unknown |