Filter Your Search
1 - 4 of 4 results
|
OPA512SM
Burr-Brown Corp
|
Check for Price | No | Transferred | 3 mV | 4 V/us | 20 nA | 35 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63095.7 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | BURR-BROWN CORP | TO-3, 8 PIN | unknown | ||||||||||||
|
OPA512SM/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 3 mV | 35 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | YES | 2.5 V/us | 50 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OPA512SM
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3 mV | 4 V/us | 20 nA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | TO-3, CAN8/9,.5FL | compliant | EAR99 | 8542.33.00.01 | TO-204AA | 2 | Texas Instruments | ||||||
|
OPA512SMQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 3 mV | 35 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | YES | 2.5 V/us | 50 V | MILITARY | 63000 | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 |