Filter Your Search
1 - 2 of 2 results
|
OPA4820IPWR
Texas Instruments
|
$4.2248 | Yes | Yes | Active | 800 µV | 240 V/us | 26 µA | 23.4 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | 500 nA | NO | NO | NO | -6.5 V | NO | NO | 125 V/us | 6.5 V | INDUSTRIAL | 250000 | 790 | YES | R-PDSO-G14 | Not Qualified | e4 | 85 dB | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4820IPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 240 V/us | 26 µA | 25.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | NO | -6.5 V | 125 V/us | 6.5 V | INDUSTRIAL | 250000 | 790 | YES | R-PDSO-G14 | Not Qualified | e4 | 85 dB | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |