Filter Your Search
1 - 2 of 2 results
|
OPA4354AIPWR
Texas Instruments
|
$2.3203 | Yes | Yes | Active | 8 mV | 150 V/us | 50 pA | 24 mA | 66 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 7.5 V | AUTOMOTIVE | 100000 | 50118.723 | YES | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4354AIPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 8 mV | 150 V/us | 50 pA | 24 mA | 66 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 7.5 V | AUTOMOTIVE | 100000 | 50118.723 | YES | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |