Parametric results for: opa4342ea under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

All Filters
|
78887881838688
-
11.211.11.11.11.2
-
55.555.135.255.5
-
Manufacturer Part Number: opa4342ea
Select parts from the table below to compare.
Compare
Select Parts Part Number
OPA4342EA/250
Texas Instruments
OPA4342EA/2K5G4
Texas Instruments
OPA4342EA/250
Burr-Brown Corp
OPA4342EA/2K5
Texas Instruments
OPA4342EA/250G4
Texas Instruments
OPA4342EA/2K5
Burr-Brown Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Common-mode Reject Ratio-Min
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Input Offset Current-Max (IIO)
Low-Bias
Low-Offset
Micropower
Power
Programmable Power
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
Wideband
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 6 mV 1 V/us 10 pA 1 mA 76 dB 4 OPERATIONAL AMPLIFIER 5.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES NO YES NO NO 7.5 V INDUSTRIAL 1000 31620 NO R-PDSO-G14 Not Qualified e4 88 dB 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
Yes Obsolete 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 7.5 V INDUSTRIAL 1000 100000 R-PDSO-G14 Not Qualified 78 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01
No Transferred 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 3.75 V INDUSTRIAL 1000 100000 R-PDSO-G14 Not Qualified e0 78 dB 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP TSSOP-14 unknown
No No Obsolete 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 7.5 V INDUSTRIAL 1000 100000 R-PDSO-G14 Not Qualified 78 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 not_compliant EAR99 8542.33.00.01
Yes Yes Obsolete 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 7.5 V INDUSTRIAL 1000 31620 R-PDSO-G14 Not Qualified e4 78 dB 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown EAR99 8542.33.00.01
No Transferred 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 3.75 V INDUSTRIAL 1000 100000 R-PDSO-G14 Not Qualified e0 78 dB 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP TSSOP-14 unknown
Compare
OPA4342EA/250
Texas Instruments
$1.9563 Yes Yes Active 6 mV 1 V/us 10 pA 1 mA 76 dB 4 OPERATIONAL AMPLIFIER 5.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES NO YES NO NO 7.5 V INDUSTRIAL 1000 31620 NO R-PDSO-G14 Not Qualified e4 88 dB 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
OPA4342EA/2K5G4
Texas Instruments
Check for Price Yes Obsolete 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 7.5 V INDUSTRIAL 1000 100000 R-PDSO-G14 Not Qualified 78 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01
OPA4342EA/250
Burr-Brown Corp
Check for Price No Transferred 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 3.75 V INDUSTRIAL 1000 100000 R-PDSO-G14 Not Qualified e0 78 dB 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP TSSOP-14 unknown
OPA4342EA/2K5
Texas Instruments
Check for Price No No Obsolete 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 7.5 V INDUSTRIAL 1000 100000 R-PDSO-G14 Not Qualified 78 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 not_compliant EAR99 8542.33.00.01
OPA4342EA/250G4
Texas Instruments
Check for Price Yes Yes Obsolete 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 7.5 V INDUSTRIAL 1000 31620 R-PDSO-G14 Not Qualified e4 78 dB 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown EAR99 8542.33.00.01
OPA4342EA/2K5
Burr-Brown Corp
Check for Price No Transferred 6 mV 1 V/us 10 pA 1.2 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 3.75 V INDUSTRIAL 1000 100000 R-PDSO-G14 Not Qualified e0 78 dB 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP TSSOP-14 unknown