Filter Your Search
1 - 2 of 2 results
|
OPA364AIDBVR
Texas Instruments
|
$1.3896 | Yes | Yes | Active | 2.5 mV | 5 V/us | 10 pA | 750 µA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 3.6 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 5.5 V | AUTOMOTIVE | 7000 | 19950 | NO | R-PDSO-G5 | Not Qualified | e4 | 90 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA364AIDBVRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 mV | 5 V/us | 10 pA | 1.4 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 3.6 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 5.5 V | AUTOMOTIVE | 7000 | 19950 | NO | R-PDSO-G5 | Not Qualified | e4 | 90 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |