Filter Your Search
1 - 3 of 3 results
![]() |
OPA353NA/3K
Texas Instruments
|
$2.3597 | Yes | Yes | Active | 8 mV | 22 V/us | 10 pA | 8 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 44000 | 100000 | NO | R-PDSO-G5 | Not Qualified | e4 | 86 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
OPA353NA/3KG4
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 22 V/us | 10 pA | 8 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 44000 | 100000 | NO | R-PDSO-G5 | Not Qualified | e4 | 86 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA353NA/3K
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 mV | 22 V/us | 10 pA | 9 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 44000 | 100000 | NO | R-PDSO-G5 | Not Qualified | e0 | 58 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | BURR-BROWN CORP | unknown |