Filter Your Search
1 - 5 of 5 results
|
OPA27GP
Texas Instruments
|
$2.8036 | Yes | Yes | Active | 220 µV | 1.9 V/us | 150 nA | 5.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | 50 pA | NO | YES | NO | -22 V | NO | NO | 1.7 V/us | 22 V | INDUSTRIAL | 8000 | 447000 | NO | R-PDIP-T8 | Not Qualified | e4 | 122 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA27GP-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 220 µV | 1.9 V/us | 150 nA | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | COMMERCIAL | 8000 | 450000 | R-PDIP-T8 | Not Qualified | e0 | 122 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | BURR-BROWN CORP | unknown | ||||||||||||||||||||||
|
OPA27GPG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.2 mV | 1.9 V/us | 15 nA | 5.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | INDUSTRIAL | 8000 | 447000 | R-PDIP-T8 | Not Qualified | e4 | 122 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
OPA27GP
Burr-Brown Corp
|
Check for Price | No | Transferred | 220 µV | 1.9 V/us | 150 nA | 11.4 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | INDUSTRIAL | 8000 | 446683.6 | R-PDIP-T8 | Not Qualified | e0 | 122 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | ||||||||||||||||||||
|
OPA27GP-BI
Texas Instruments
|
Check for Price | Obsolete | 220 µV | 1.9 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | 8000 | R-PDIP-T8 | Not Qualified | 122 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |